


SL6206-36NR | |
|---|---|
DigiKey Part Number | 5399-SL6206-36NRTR-ND - Tape & Reel (TR) 5399-SL6206-36NRCT-ND - Cut Tape (CT) 5399-SL6206-36NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL6206-36NR |
Description | 300MA 70DB@(1KHZ) FIXED 3.6V POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
PSRR | 60dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 25 | £0.01320 | £0.33 |
| 100 | £0.01090 | £1.09 |
| 250 | £0.00972 | £2.43 |
| 500 | £0.00902 | £4.51 |
| 1,000 | £0.00845 | £8.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.00775 | £23.25 |
| 6,000 | £0.00740 | £44.40 |
| 9,000 | £0.00722 | £64.98 |
| 15,000 | £0.00703 | £105.45 |
| 21,000 | £0.00692 | £145.32 |
| 30,000 | £0.00681 | £204.30 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

