
SL6206-33MR | |
|---|---|
DigiKey Part Number | 5399-SL6206-33MRTR-ND - Tape & Reel (TR) 5399-SL6206-33MRCT-ND - Cut Tape (CT) 5399-SL6206-33MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL6206-33MR |
Description | 300MA 60DB@(1KHZ) FIXED 3.3V POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
PSRR | 60dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03900 | £0.39 |
| 25 | £0.03360 | £0.84 |
| 100 | £0.02820 | £2.82 |
| 250 | £0.02552 | £6.38 |
| 500 | £0.02392 | £11.96 |
| 1,000 | £0.02260 | £22.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02097 | £62.91 |
| 6,000 | £0.02017 | £121.02 |
| 9,000 | £0.01977 | £177.93 |
| 15,000 | £0.01932 | £289.80 |
| 21,000 | £0.01906 | £400.26 |
| 30,000 | £0.01882 | £564.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

