
SL6206-28MR | |
|---|---|
DigiKey Part Number | 5399-SL6206-28MRTR-ND - Tape & Reel (TR) 5399-SL6206-28MRCT-ND - Cut Tape (CT) 5399-SL6206-28MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL6206-28MR |
Description | 60DB@(1KHZ) POSITIVE FIXED 2.8V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03900 | £0.39 |
| 25 | £0.03440 | £0.86 |
| 100 | £0.02860 | £2.86 |
| 250 | £0.02592 | £6.48 |
| 500 | £0.02428 | £12.14 |
| 1,000 | £0.02295 | £22.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02130 | £63.90 |
| 6,000 | £0.02049 | £122.94 |
| 9,000 | £0.02008 | £180.72 |
| 15,000 | £0.01963 | £294.45 |
| 21,000 | £0.01937 | £406.77 |
| 30,000 | £0.01912 | £573.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

