
To-220-35W-5R-5% | |
|---|---|
DigiKey Part Number | 5705-To-220-35W-5R-5%-ND |
Manufacturer | |
Manufacturer Product Number | To-220-35W-5R-5% |
Description | RES 5 OHM 5% 35W TO220 |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 35W Through Hole Resistor TO-220-2 Current Sense, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.181" W (10.16mm x 4.60mm) | |
Height - Seated (Max) | 0.600" (15.24mm) | |
Number of Terminations | 2 |
| Tube: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.46000 | £1.46 |
| 10 | £1.39300 | £13.93 |
| 100 | £1.27840 | £127.84 |
| Unit Price without VAT: | £1.46000 |
|---|---|
| Unit Price with VAT: | £1.75200 |

