Shenzhen Milliohm Electronics
Product Categories

SMD Series Metal Alloy Current Sense Resistor
Excellent weldability;High reliability;High overload capacity;High precision;Wide temperature range;Non-inductive type.Ideal for precision current sensing.

High Precision Resistor
Wide resistance range;Easy installation;Non-inductive design;High precision

High Current Metal Alloy Electron Beam Welding Shunt
High accuracy 0.01% ~ 1%, low resistance 5μΩ ~ 1000μΩ, ±5~200ppm/℃ TCR, high current load from 5A to 60000A

Bare Metal Alloy Shunt Resistor Through Hole Mount Type
Power 1-7W, resistance 0.5 - 500mΩ, Pin space 5 mm-30 mm, low tolerance ±0.5% ~±5%, TCR±20~±150ppm/℃

High Current Shunts and Jumpers Surface Mount Type
SMD type, made with metal copper or other alloy element, high current shunts and jumpers used for current bus, heat sink and current sensing loop
Tools and Support
About Shenzhen Milliohm Electronics
Shenzhen Milliohm Electronic established in 2009,is a national high-tech enterprise.We boasts advanced resistor production equipment,electron beam welding lines and technology, capable of mass-welding alloy materials ranging from 0.1 mm to 4 mm.We operates four factories in Foshan,Anhui,Suzhou and Zhongshan,with a total production area exceeding 20,000m².Our products are widely used in industries including automotive electronics,industrial equipment,telecommunications,rail transportation,power and BMS,home appliances,metering and measuring instruments,medical devices,and consumer electronics.