
HoLRS2025(7998)-3W-0.3mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoLRS2025(7998)-3W-0.3mR-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoLRS2025(7998)-3W-0.3mR-1% |
Description | RES 0.0003 OHM 1% W 7998 |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 3W Chip Resistor Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | - | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.787" L x 0.984" W (20.00mm x 25.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Number of Terminations | 6 |
| Bulk: | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £2.95000 | £14.75 |
| 50 | £2.67200 | £133.60 |
| 100 | £2.48650 | £248.65 |
| 500 | £2.30094 | £1,150.47 |
| 1,000 | £2.11538 | £2,115.38 |
| Unit Price without VAT: | £2.95000 |
|---|---|
| Unit Price with VAT: | £3.54000 |

