
HoK1207-12.5-U | |
|---|---|
DigiKey Part Number | 5705-HoK1207-12.5-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK1207-12.5-U |
Description | RES 0.0125 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 12.5 mOhms ±5% 0.399W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.591" W (7.00mm x 15.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £0.03950 | £0.79 |
| 100 | £0.03560 | £3.56 |
| 500 | £0.03162 | £15.81 |
| 1,000 | £0.02895 | £28.95 |
| 5,000 | £0.02627 | £131.35 |
| Unit Price without VAT: | £0.03950 |
|---|---|
| Unit Price with VAT: | £0.04740 |

