
HoK1110-30-M | |
|---|---|
DigiKey Part Number | 5705-HoK1110-30-M-ND |
Manufacturer | |
Manufacturer Product Number | HoK1110-30-M |
Description | RES 0.03 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 30 mOhms ±5% 0.67W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.512" W (10.00mm x 18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Number of Terminations | 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £0.06500 | £1.30 |
| 100 | £0.05820 | £5.82 |
| 500 | £0.05158 | £25.79 |
| 1,000 | £0.04721 | £47.21 |
| 5,000 | £0.04284 | £214.20 |
| Unit Price without VAT: | £0.06500 |
|---|---|
| Unit Price with VAT: | £0.07800 |

