
HoK1015-50-LX | |
|---|---|
DigiKey Part Number | 5705-HoK1015-50-LX-ND |
Manufacturer | |
Manufacturer Product Number | HoK1015-50-LX |
Description | RES 0.05 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 0.77W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.591" L x 0.217" W (15.00mm x 5.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Number of Terminations | 2 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £0.09150 | £1.83 |
| 100 | £0.08230 | £8.23 |
| 500 | £0.07298 | £36.49 |
| 1,000 | £0.06680 | £66.80 |
| 5,000 | £0.06061 | £303.05 |
| Unit Price without VAT: | £0.09150 |
|---|---|
| Unit Price with VAT: | £0.10980 |

