
HoFLQ60-45A-33.75mV-1%-9 | |
|---|---|
DigiKey Part Number | 5705-HoFLQ60-45A-33.75mV-1%-9-ND |
Manufacturer | |
Manufacturer Product Number | HoFLQ60-45A-33.75mV-1%-9 |
Description | RESISTOR SHUNT 0.75 mOHM 1% 45A |
Customer Reference | |
Detailed Description | 750 µOhms ±1% 1.52W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Through Hole |
Datasheet | Datasheet |
Category | Composition Metal Element |
Manufacturer Milliohm Electronics | Resistance 750 µOhms |
Series | Tolerance ±1% |
Packaging Bulk | Power (Watts) 1.52W |
Part Status Active | Temperature Coefficient ±50ppm/°C |
Type Shunt, Battery | Operating Temperature -55°C ~ 170°C |
Applications Automotive AEC-Q200 | Mounting Type Through Hole |
| Bulk: | 810 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.41000 | £1.41 |
| 10 | £1.22100 | £12.21 |
| 25 | £1.20200 | £30.05 |
| 50 | £1.18360 | £59.18 |
| 100 | £1.16470 | £116.47 |
| 250 | £1.14124 | £285.31 |
| Unit Price without VAT: | £1.41000 |
|---|---|
| Unit Price with VAT: | £1.69200 |

