
HoFL3-8536-B-100uR-0.5% | |
|---|---|
DigiKey Part Number | 5705-HoFL3-8536-B-100uR-0.5%-ND |
Manufacturer | |
Manufacturer Product Number | HoFL3-8536-B-100uR-0.5% |
Description | 8536 RES SHUNT 100UOHM 0.5% 50W |
Customer Reference | |
Detailed Description | 100 µOhms ±0.5% 50W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Shunt Fixture, 64mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milliohm Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±0.5% | |
Power (Watts) | 50W | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Mounting Type | Shunt Fixture, 64mm Pitch |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.82000 | £6.82 |
| 10 | £6.03500 | £60.35 |
| Unit Price without VAT: | £6.82000 |
|---|---|
| Unit Price with VAT: | £8.18400 |

