
HoFL3-400A-75mV-0.5%-120 | |
|---|---|
DigiKey Part Number | 5705-HoFL3-400A-75mV-0.5%-120-ND |
Manufacturer | |
Manufacturer Product Number | HoFL3-400A-75mV-0.5%-120 |
Description | RESISTOR SHUNT 0.1875 mOHM 0.5% |
Customer Reference | |
Detailed Description | 187.5 µOhms ±0.5% 30W Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milliohm Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 187.5 µOhms | |
Tolerance | ±0.5% | |
Power (Watts) | 30W | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Mounting Type | Shunt Fixture |
| Bulk: | 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.90000 | £11.90 |
| 10 | £10.31100 | £103.11 |
| 25 | £10.15280 | £253.82 |
| 50 | £9.99420 | £499.71 |
| 100 | £9.83540 | £983.54 |
| 250 | £9.63716 | £2,409.29 |
| Unit Price without VAT: | £11.90000 |
|---|---|
| Unit Price with VAT: | £14.28000 |

