
HoFL3-1-200A-75mV-1%-N | |
|---|---|
DigiKey Part Number | 5705-HoFL3-1-200A-75mV-1%-N-ND |
Manufacturer | |
Manufacturer Product Number | HoFL3-1-200A-75mV-1%-N |
Description | RESISTOR SHUNT 0.375 mOHM 1% 200 |
Customer Reference | |
Detailed Description | 375 µOhms ±1% 15W Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milliohm Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 375 µOhms | |
Tolerance | ±1% | |
Power (Watts) | 15W | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Mounting Type | Shunt Fixture |
| Bulk: | 70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.67000 | £4.67 |
| 10 | £4.04300 | £40.43 |
| 25 | £3.98080 | £99.52 |
| 50 | £3.91880 | £195.94 |
| 100 | £3.85650 | £385.65 |
| 250 | £3.77880 | £944.70 |
| Unit Price without VAT: | £4.67000 |
|---|---|
| Unit Price with VAT: | £5.60400 |

