
HoCG272550m20F1 | |
|---|---|
DigiKey Part Number | 5705-HoCG272550m20F1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG272550m20F1 |
Description | RES 0.2mOhms 1% 5W 2725 |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 5W Chip Resistor Wide 2725 (6865 Metric), 2527 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 2725 (6865 Metric), 2527 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.256" L x 0.268" W (6.50mm x 6.80mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 50 | £0.32180 | £16.09 |
| 100 | £0.30110 | £30.11 |
| 500 | £0.28046 | £140.23 |
| 1,000 | £0.24951 | £249.51 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

