CUD5GF1A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SETi/Seoul Viosys
In Stock: 0
Unit Price: £49.65000
Datasheet
Ultraviolet (UV) Emitter 255nm 6.5V 30mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUD5GF1A

DigiKey Part Number
2112-CUD5GF1ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CUD5GF1A
Description
255NM CA3535 PACKAGE
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 255nm 6.5V 30mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SETi/Seoul Viosys
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
255nm
Voltage - Forward (Vf) (Typ)
6.5V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes