Ultraviolet (UV) Emitter 255nm 7.5V 200mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUD5GF1B

DigiKey Part Number
2112-CUD5GF1BTR-ND - Tape & Reel (TR)
2112-CUD5GF1BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CUD5GF1B
Description
LED DEEP UV 255NM CA3535
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 255nm 7.5V 200mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CUD5GF1B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SETi/Seoul Viosys
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
200mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
255nm
Voltage - Forward (Vf) (Typ)
7.5V
Viewing Angle
125°
Orientation
Top View
Operating Temperature
-30°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£49.65000£49.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£37.39500£186,975.00
Unit Price without VAT:£49.65000
Unit Price with VAT:£59.58000