
SM-A-012 | |
|---|---|
DigiKey Part Number | 5145-SM-A-012-ND |
Manufacturer | SEQUENT MICROSYSTEMS |
Manufacturer Product Number | SM-A-012 |
Description | 6-in-1 LCD Kit for Raspberry Pi |
Customer Reference | |
Detailed Description | STM32G030C8T6 LCD, Push-Button Terminal, Rotary Encoder Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SEQUENT MICROSYSTEMS | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | LCD, Push-Button Terminal, Rotary Encoder | |
Utilized IC / Part | STM32G030C8T6 | |
Contents | Board(s), Header(s) |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.70000 | £18.70 |
| Unit Price without VAT: | £18.70000 |
|---|---|
| Unit Price with VAT: | £22.44000 |



