
SM-A-001 | |
|---|---|
DigiKey Part Number | 5145-SM-A-001-ND |
Manufacturer | SEQUENT MICROSYSTEMS |
Manufacturer Product Number | SM-A-001 |
Description | The Breakout Card Screw Mount ca |
Customer Reference | |
Detailed Description | Breakout Board Connectivity Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SEQUENT MICROSYSTEMS | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Connectivity | |
Function | Breakout Board | |
Contents | Board(s) |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.22000 | £11.22 |
| Unit Price without VAT: | £11.22000 |
|---|---|
| Unit Price with VAT: | £13.46400 |



