Parametric Equivalent

S1W0-2835278003-0000003S-0P009 | |
|---|---|
DigiKey Part Number | 897-S1W0-2835278003-0000003S-0P009TR-ND - Tape & Reel (TR) 897-S1W0-2835278003-0000003S-0P009CT-ND - Cut Tape (CT) 897-S1W0-2835278003-0000003S-0P009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2835278003-0000003S-0P009 |
Description | LED 3528 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3528 White, Warm 2700K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 190 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 3528 | |
Size / Dimension | 0.130" L x 0.110" W (3.30mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64,000 | £0.03203 | £2,049.92 |
| 112,000 | £0.03084 | £3,454.08 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |


