
S1W0-2835278003-0000003S-0P006 | |
|---|---|
DigiKey Part Number | 897-1423-2-ND - Tape & Reel (TR) 897-1423-1-ND - Cut Tape (CT) 897-1423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2835278003-0000003S-0P006 |
Description | LED 3528 WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3528 White, Warm 2700K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 192 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 3528 | |
Size / Dimension | 0.130" L x 0.110" W (3.30mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.09200 | £0.92 |
| 100 | £0.06360 | £6.36 |
| 500 | £0.05060 | £25.30 |
| 1,000 | £0.04629 | £46.29 |
| 2,000 | £0.04261 | £85.22 |
| 5,000 | £0.03857 | £192.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | £0.03454 | £552.64 |
| 32,000 | £0.03261 | £1,043.52 |
| 48,000 | £0.03162 | £1,517.76 |
| 80,000 | £0.03051 | £2,440.80 |
| 112,000 | £0.02984 | £3,342.08 |
| 160,000 | £0.02920 | £4,672.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

