



HS072-D2490 | |
|---|---|
DigiKey Part Number | CC2740-ND |
Manufacturer | |
Manufacturer Product Number | HS072-D2490 |
Description | SSR RELAY SPST-NO 65A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck with Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | HS072-D2490 Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 65 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, UL, VDE |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £153.53000 | £153.53 |
| 10 | £146.21500 | £1,462.15 |
| 50 | £139.56940 | £6,978.47 |
| Unit Price without VAT: | £153.53000 |
|---|---|
| Unit Price with VAT: | £184.23600 |

