




R11-2-2.50A-B06CV-V | |
|---|---|
DigiKey Part Number | 723-1567-ND |
Manufacturer | |
Manufacturer Product Number | R11-2-2.50A-B06CV-V |
Description | CIR BRKR MAG-HYDR 2.5A ROCKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2.5A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 2.5A |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £17.07000 | £51.21 |
| Unit Price without VAT: | £17.07000 |
|---|---|
| Unit Price with VAT: | £20.48400 |



