


IUGN66-1-71-2.50 | |
|---|---|
DigiKey Part Number | 723-1477-ND |
Manufacturer | |
Manufacturer Product Number | IUGN66-1-71-2.50 |
Description | CIR BRKR MAG-HYDR 2.5A TOGGLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2.5A 250 V AC 80 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £114.18667 | £342.56 |
| Unit Price without VAT: | £114.18667 |
|---|---|
| Unit Price with VAT: | £137.02400 |



