
JAN1N5417 | |
|---|---|
DigiKey Part Number | JAN1N5417S-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5417 |
Description | DIODE STANDARD 200V 4.5A AXIAL |
Customer Reference | |
Detailed Description | Diode 200 V 4.5A Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/411 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | - |

