1N5615 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Semtech Corporation
In Stock: 0
Unit Price: £0.00000

Parametric Equivalent


Semtech Corporation
In Stock: 0
Unit Price: £0.00000
Datasheet
Image for 1N5615 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5615

DigiKey Part Number
1N5615S-ND
Manufacturer
Manufacturer Product Number
1N5615
Description
DIODE STANDARD 200V 2A AXIAL
Customer Reference
Detailed Description
Diode 200 V 2A Through Hole Axial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Capacitance @ Vr, F
27pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes