GRF2.0320.11 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: £3.75713
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 120
Unit Price: £5.22000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: £5.22000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: £5.22000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: £5.22000
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRF2.0320.11

DigiKey Part Number
486-5649-ND
Manufacturer
Manufacturer Product Number
GRF2.0320.11
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
Shielded
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 30.50mm x 20.80mm
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.22000£5.22
10£4.43800£44.38
40£4.02450£160.98
80£3.83225£306.58
120£3.72417£446.90
280£3.50807£982.26
520£3.35825£1,746.29
1,000£3.20696£3,206.96
Manufacturers Standard Package
Unit Price without VAT:£5.22000
Unit Price with VAT:£6.26400