Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GRF2.0220.11 | |
|---|---|
DigiKey Part Number | 486-5651-ND |
Manufacturer | |
Manufacturer Product Number | GRF2.0220.11 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.50mm x 20.80mm | |
Panel Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.12000 | £5.12 |
| 10 | £4.35100 | £43.51 |
| 40 | £3.94550 | £157.82 |
| 80 | £3.75713 | £300.57 |
| 120 | £3.65108 | £438.13 |
| 280 | £3.43929 | £963.00 |
| 520 | £3.29240 | £1,712.05 |
| 1,000 | £3.14408 | £3,144.08 |
| 2,520 | £2.94585 | £7,423.54 |
| Unit Price without VAT: | £5.12000 |
|---|---|
| Unit Price with VAT: | £6.14400 |






