
F090.648 | |
|---|---|
DigiKey Part Number | 486-F090.648-ND |
Manufacturer | |
Manufacturer Product Number | F090.648 |
Description | FUSE GLASS 63MA 5X20MM |
Customer Reference | |
Detailed Description | 63 mA Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | Slow Blow | |
Package / Case | ||
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |


