
0034.5031 | |
|---|---|
DigiKey Part Number | 486-2570-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5031 |
Description | FUSE GLASS 63MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.037 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.35000 | £11.35 |
| 5 | £9.41800 | £47.09 |
| 10 | £8.68900 | £86.89 |
| 50 | £7.20280 | £360.14 |
| 100 | £6.64010 | £664.01 |
| 300 | £5.83127 | £1,749.38 |
| 500 | £5.48674 | £2,743.37 |
| 1,000 | £5.04850 | £5,048.50 |
| Unit Price without VAT: | £11.35000 |
|---|---|
| Unit Price with VAT: | £13.62000 |

