Similar

DLNP-6148-01C5 | |
|---|---|
DigiKey Part Number | DLNP-6148-01C5-ND |
Manufacturer | |
Manufacturer Product Number | DLNP-6148-01C5 |
Description | CMC 1A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1A DCR 280mOhm |
EDA/CAD Models | DLNP-6148-01C5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 280mOhm | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.421" L x 0.323" W (10.70mm x 8.20mm) | |
Package / Case | Radial | |
Base Product Number |


