
DLH-14-0002 | |
|---|---|
DigiKey Part Number | 486-3101-ND |
Manufacturer | |
Manufacturer Product Number | DLH-14-0002 |
Description | FIXED IND 200UH 1A 220 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 200 µH Shielded Inductor 1 A 220mOhm Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | DLH-14-0002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm | |
Q @ Freq | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.591" L x 0.413" W (15.00mm x 10.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.63000 | £3.63 |
| 10 | £2.98800 | £29.88 |
| 25 | £2.76400 | £69.10 |
| 50 | £2.60600 | £130.30 |
| 100 | £2.45720 | £245.72 |
| 300 | £2.23903 | £671.71 |
| 500 | £2.14444 | £1,072.22 |
| 1,000 | £2.02262 | £2,022.62 |
| 2,500 | £1.94454 | £4,861.35 |
| Unit Price without VAT: | £3.63000 |
|---|---|
| Unit Price with VAT: | £4.35600 |

