6610.2016 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: £2.30000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 100
Unit Price: £1.59000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 96
Unit Price: £2.30000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: £1.65910
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: £2.30000
Datasheet
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Easy to assemble 6610-5 Outlet with IDC-Contact and Light Pipes

6610.2016

DigiKey Part Number
486-6001-ND
Manufacturer
Manufacturer Product Number
6610.2016
Description
PWR ENT RCPT IEC320-2-2F PNL IDC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6610.2016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/F
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
IDC
Features
Light Pipe, Terminating Cover
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.30mm x 24.80mm
Panel Thickness
0.098" (2.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.30000£2.30
10£1.95200£19.52
25£1.83000£45.75
50£1.74240£87.12
100£1.65910£165.91
250£1.55520£388.80
500£1.48098£740.49
1,000£1.41032£1,410.32
2,500£1.32209£3,305.22
Manufacturers Standard Package
Unit Price without VAT:£2.30000
Unit Price with VAT:£2.76000