


6610.2012 | |
|---|---|
DigiKey Part Number | 486-6004-ND |
Manufacturer | |
Manufacturer Product Number | 6610.2012 |
Description | PWR ENT RCPT IEC320-2-2F PNL IDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6610.2012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | IDC | |
Features | Light Pipe, Terminating Cover | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.30mm x 24.80mm | |
Panel Thickness | 0.039" (1.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.30000 | £2.30 |
| 10 | £1.95200 | £19.52 |
| 25 | £1.83000 | £45.75 |
| 50 | £1.74240 | £87.12 |
| 100 | £1.65910 | £165.91 |
| 250 | £1.55520 | £388.80 |
| 500 | £1.48098 | £740.49 |
| 1,000 | £1.41032 | £1,410.32 |
| 2,500 | £1.32209 | £3,305.22 |
| Unit Price without VAT: | £2.30000 |
|---|---|
| Unit Price with VAT: | £2.76000 |






