
4430.1294 | |
|---|---|
DigiKey Part Number | TA45-A343F100C0-ND |
Manufacturer | |
Manufacturer Product Number | 4430.1294 |
Description | CIR BRKR THRM 10A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Red | |
Illumination Voltage (Nominal) | 110V | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £31.94900 | £638.98 |
| Unit Price without VAT: | £31.94900 |
|---|---|
| Unit Price with VAT: | £38.33880 |




