Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount
Circuit Breaker Basics - Another Teaching Moment

4430.0892

DigiKey Part Number
TA45-A344F100C0-ND
Manufacturer
Manufacturer Product Number
4430.0892
Description
CIR BRKR THRM 10A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - AC
240 V
Voltage Rating - DC
60 V
Actuator Type
Rocker
Number of Poles
2
Illumination
Green
Illumination Voltage (Nominal)
110V
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£43.32000£43.32
5£35.93200£179.66
20£30.56150£611.23
60£26.85217£1,611.13
100£25.27270£2,527.27
260£22.54227£5,860.99
Manufacturers Standard Package
Unit Price without VAT:£43.32000
Unit Price with VAT:£51.98400
Alternate Color
CIR BRKR THRM 10A 240VAC 60VDC
In-Stock: 0
Unit Price: £31.94900
CIR BRKR THRM 10A 240VAC 60VDC
In-Stock: 18
Unit Price: £43.33000