4301.0023 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: £7.55000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 50
Unit Price: £7.55000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 72
Unit Price: £7.55000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: £6.82000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 96
Unit Price: £6.82000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: £6.82000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 50
Unit Price: £6.82000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 50
Unit Price: £6.10000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 118
Unit Price: £6.10000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 50
Unit Price: £6.10000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 49
Unit Price: £4.24000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: £7.55000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 45
Unit Price: £7.55000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 47
Unit Price: £7.55000
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4301.0023

DigiKey Part Number
486-6899-ND
Manufacturer
Manufacturer Product Number
4301.0023
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4301.0023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
Voltage Selector
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 27.50mm x 31.50mm
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, CSA, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.82000£6.82
10£5.79400£57.94
25£5.43080£135.77
50£5.17140£258.57
100£4.92450£492.45
250£4.61636£1,154.09
500£4.39618£2,198.09
1,000£4.18658£4,186.58
Manufacturers Standard Package
Unit Price without VAT:£6.82000
Unit Price with VAT:£8.18400