
4301.0002 | |
|---|---|
DigiKey Part Number | 486-4672-ND |
Manufacturer | |
Manufacturer Product Number | 4301.0002 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4301.0002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | Voltage Selector | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 31.50mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.55000 | £7.55 |
| 10 | £6.41500 | £64.15 |
| 25 | £6.01360 | £150.34 |
| 50 | £5.72620 | £286.31 |
| 100 | £5.45290 | £545.29 |
| 250 | £5.11172 | £1,277.93 |
| 500 | £4.86794 | £2,433.97 |
| 1,000 | £4.63586 | £4,635.86 |
| Unit Price without VAT: | £7.55000 |
|---|---|
| Unit Price with VAT: | £9.06000 |

















