
3413.0333.26 | |
|---|---|
DigiKey Part Number | 486-3413.0333.26TR-ND - Tape & Reel (TR) 486-3413.0333.26CT-ND - Cut Tape (CT) 486-3413.0333.26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0333.26 |
Description | UST 1206 FUSE T 30A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 A 63 V Fuse Board Mount (Cartridge Style Excluded), Plastic Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 173.0 | |
Approval Agency | CSA, cURus, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.0013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.25009 | £3,751.35 |
| Unit Price without VAT: | £0.25009 |
|---|---|
| Unit Price with VAT: | £0.30011 |

