Image for 3413.0212.22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3413.0212.22

DigiKey Part Number
3413.0212.22-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3413.0212.22
Description
FUSE BOARD MOUNT 400MA 1206
Customer Reference
Detailed Description
400 mA Fuse Surface Mount 1206 (3216 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
-
Current Rating (Amps)
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.