
3413.0002.24 | |
|---|---|
DigiKey Part Number | 486-3413.0002.24-ND |
Manufacturer | |
Manufacturer Product Number | 3413.0002.24 |
Description | USFF 1206 FUSE FF 50MA |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 50 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded), Plastic Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10A | |
Melting I²t | 2.0E-4 | |
Approval Agency | CSA, cURus, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.81695 | £4,084.75 |
| Unit Price without VAT: | £0.81695 |
|---|---|
| Unit Price with VAT: | £0.98034 |

