
3404.2326.23 | |
|---|---|
DigiKey Part Number | 486-3404.2326.23TR-ND - Tape & Reel (TR) 486-3404.2326.23CT-ND - Cut Tape (CT) 486-3404.2326.23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2326.23 |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 3.58 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.30000 | £3.30 |
| 5 | £2.73800 | £13.69 |
| 10 | £2.52600 | £25.26 |
| 50 | £2.09560 | £104.78 |
| 100 | £1.93290 | £193.29 |
| 250 | £1.73616 | £434.04 |
| 500 | £1.60000 | £800.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.40408 | £2,106.12 |
| 3,000 | £1.29188 | £3,875.64 |
| 4,500 | £1.25273 | £5,637.28 |
| Unit Price without VAT: | £3.30000 |
|---|---|
| Unit Price with VAT: | £3.96000 |

