
3404.2326.22 | |
|---|---|
DigiKey Part Number | 486-3404.2326.22TR-ND - Tape & Reel (TR) 486-3404.2326.22CT-ND - Cut Tape (CT) 486-3404.2326.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2326.22 |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 3.58 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.27000 | £3.27 |
| 5 | £2.71200 | £13.56 |
| 10 | £2.50300 | £25.03 |
| 50 | £2.07620 | £103.81 |
| 100 | £1.91500 | £191.50 |
| 250 | £1.72016 | £430.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £1.51089 | £1,133.17 |
| 1,500 | £1.39113 | £2,086.70 |
| 2,250 | £1.32510 | £2,981.47 |
| 3,750 | £1.24588 | £4,672.05 |
| 5,250 | £1.24118 | £6,516.19 |
| Unit Price without VAT: | £3.27000 |
|---|---|
| Unit Price with VAT: | £3.92400 |

