3.5 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0132.11

DigiKey Part Number
486-3446-ND
Manufacturer
Manufacturer Product Number
3403.0132.11
Description
FUSE BOARD MNT 3.5A 125VAC 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.5 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
3403.0132.11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
19.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.67000£1.67
5£1.38400£6.92
10£1.27700£12.77
50£1.05940£52.97
100£0.97740£97.74
300£0.85970£257.91
500£0.80964£404.82
1,000£0.74608£746.08
5,000£0.61564£3,078.20
Manufacturers Standard Package
Unit Price without VAT:£1.67000
Unit Price with VAT:£2.00400