
3402.0015.22 | |
|---|---|
DigiKey Part Number | 486-3402.0015.22TR-ND - Tape & Reel (TR) 486-3402.0015.22CT-ND - Cut Tape (CT) 486-3402.0015.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3402.0015.22 |
Description | FUSE BRD MNT 3.5A 63VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0015.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.6 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 5 | £0.96200 | £4.81 |
| 10 | £0.88800 | £8.88 |
| 50 | £0.73680 | £36.84 |
| 100 | £0.67980 | £67.98 |
| 250 | £0.61092 | £152.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.53712 | £402.84 |
| 1,500 | £0.49491 | £742.37 |
| 2,250 | £0.47165 | £1,061.21 |
| 3,750 | £0.44377 | £1,664.14 |
| 5,250 | £0.42622 | £2,237.65 |
| 7,500 | £0.40829 | £3,062.17 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

