2030.0251 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 996
Unit Price: £2.92000
Datasheet
Image for 2030.0251 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2030.0251

DigiKey Part Number
2030.0251-ND
Manufacturer
Manufacturer Product Number
2030.0251
Description
FUSE BRD MNT 1A 125VAC/VDC RAD
Customer Reference
Detailed Description
1A 125 VAC 125 VDC Fuse Board Mount Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Board Mount
Current Rating (Amps)
1A
Voltage Rating - AC
125 VAC
Voltage Rating - DC
125 VDC
Response Time
Fast Blow
Applications
Telecom
Features
-
Class
-
Approval Agency
cURus
Operating Temperature
-25°C ~ 85°C
Breaking Capacity @ Rated Voltage
100A
Package / Case
Radial, Can, Vertical
Size / Dimension
0.252" Dia x 0.346" L (6.40mm x 8.80mm)
Melting I²t
0.07
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes