
0034.4251 | |
|---|---|
DigiKey Part Number | 486-2770-ND |
Manufacturer | |
Manufacturer Product Number | 0034.4251 |
Description | FUSE BRD MNT 1A 125VAC/VDC RAD |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | 0034.4251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.07 | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.252" Dia x 0.346" H (6.40mm x 8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.92000 | £2.92 |
| 5 | £2.42000 | £12.10 |
| 10 | £2.23400 | £22.34 |
| 50 | £1.85300 | £92.65 |
| 100 | £1.70930 | £170.93 |
| 300 | £1.50280 | £450.84 |
| 500 | £1.41498 | £707.49 |
| Unit Price without VAT: | £2.92000 |
|---|---|
| Unit Price with VAT: | £3.50400 |

