0034.6806 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 957
Unit Price: £1.16000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,253
Unit Price: £1.05000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,314
Unit Price: £1.05000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,226
Unit Price: £1.04000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,375
Unit Price: £0.93000
Datasheet
125 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6806

DigiKey Part Number
486-7105-2-ND - Tape & Reel (TR)
486-7105-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.6806
Description
FUSE BRD MNT 125MA 250VAC 125VDC
Customer Reference
Detailed Description
125 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0034.6806 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 50A DC
Melting I²t
0.12
Approval Agency
CCC, cURus, KC, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/04/2026
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.93000£0.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.39855£597.83
Unit Price without VAT:£0.93000
Unit Price with VAT:£1.11600