125 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37201250001

DigiKey Part Number
F5477CT-ND - Cut Tape (CT)
F5477TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37201250001
Description
FUSE BRD MNT 125MA 250VAC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
125 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37201250001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.1094
Approval Agency
CCC, cURus, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
1.35 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 957
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.16000£1.16
5£0.96000£4.80
10£0.88600£8.86
50£0.73500£36.75
100£0.67810£67.81
250£0.60944£152.36
500£0.56194£280.97
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.44395£443.95
2,000£0.40898£817.96
3,000£0.39592£1,187.76
Manufacturers Standard Package
Unit Price without VAT:£1.16000
Unit Price with VAT:£1.39200