Similar

0034.6010 | |
|---|---|
DigiKey Part Number | 486-2605-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6010 |
Description | FUSE BRD MNT 400MA 250VAC RADIAL |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.044 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.36626 | £183.13 |
| Unit Price without VAT: | £0.36626 |
|---|---|
| Unit Price with VAT: | £0.43951 |


