
37004000410 | |
|---|---|
DigiKey Part Number | WK4940BK-ND |
Manufacturer | |
Manufacturer Product Number | 37004000410 |
Description | FUSE BRD MNT 400MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37004000410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.025 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 5 | £0.68000 | £3.40 |
| 10 | £0.62700 | £6.27 |
| 50 | £0.52080 | £26.04 |
| 100 | £0.48060 | £48.06 |
| 250 | £0.43196 | £107.99 |
| 500 | £0.39832 | £199.16 |
| 1,000 | £0.36717 | £367.17 |
| 5,000 | £0.32122 | £1,606.10 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |






